MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH10052R2M-10

DigiKey Part Number
240-MGAH10052R2M-10TR-ND - Tape & Reel (TR)
240-MGAH10052R2M-10CT-ND - Cut Tape (CT)
240-MGAH10052R2M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH10052R2M-10
Description
1005 INDUCTOR 2.2UH 13A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$7.56200$75.62
100$6.22070$622.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.47112$1,735.56
1,000$3.27307$3,273.07
1,500$3.18587$4,778.81
Manufacturers Standard Package