MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH0603150M-10

DigiKey Part Number
240-MGAH0603150M-10TR-ND - Tape & Reel (TR)
240-MGAH0603150M-10CT-ND - Cut Tape (CT)
240-MGAH0603150M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH0603150M-10
Description
0603 INDUCTOR 15UH 3A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 3 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.17800$31.78
100$2.61030$261.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14693$2,146.93
2,000$2.02438$4,048.76
3,000$1.95602$5,868.06
5,000$1.87326$9,366.30
7,000$1.82072$12,745.04
10,000$1.76668$17,666.80
25,000$1.66478$41,619.50
Manufacturers Standard Package