
MGAH06031R0M-10 | |
---|---|
DigiKey Part Number | 240-MGAH06031R0M-10TR-ND - Tape & Reel (TR) 240-MGAH06031R0M-10CT-ND - Cut Tape (CT) 240-MGAH06031R0M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH06031R0M-10 |
Description | 0603 INDUCTOR 1UH 11A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.17800 | $31.78 |
100 | $2.61030 | $261.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.14693 | $2,146.93 |
2,000 | $2.02438 | $4,048.76 |
3,000 | $1.95602 | $5,868.06 |
5,000 | $1.87326 | $9,366.30 |
7,000 | $1.82072 | $12,745.04 |
10,000 | $1.76668 | $17,666.80 |
25,000 | $1.66478 | $41,619.50 |