SV Series Capacitors

Knowles’ vertically stacked ceramic capacitor assembly offers superior performance in a small footprint

Image of Knowles SV Series CapacitorKnowles Precision Devices, a division of Knowles Corporation, has expanded its capacitor assembly offering with its SV series of capacitor assemblies for power supply filtering applications. The SV series is a vertically stacked ceramic capacitor offering superior performance compared with aluminum or tantalum electrolytic capacitors, while also helping to reduce the overall circuit board footprint.

The assemblies can be made with up to 10 chips of the same size with various lead configurations to safeguard against thermal and mechanical stresses. The SV series is tested for dielectric withstanding voltage, insulation resistance, capacitance, and dissipation factor.

The SV series is ideally suited for the input and output stages of switch-mode power supplies and DC/DC converters. SV series capacitor assemblies are available in the X7R dielectric with a high capacitance-to-volume ratio. Low equivalent series resistance (ESR) and low equivalent series inductance (ESL) are inherent in the SV series design, which gives the assemblies the capability to handle high ripple currents at high frequencies. Since ripple current can cause self-heating (I²R) losses and degradation in a capacitor, reducing ESR helps minimize these impacts, resulting in less power loss and improved reliability.

Leveraging 50-plus years of industry knowledge and expertise, Knowles Precision Devices has a proven heritage of designing high-reliability capacitor assemblies with its patented Cap-Rack™ technology. Cap-Rack capacitor assemblies bond chips of the same size using a high-temperature epoxy, resulting in a chip that has a high capacitance in a small footprint.

SV Series Ceramic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER 100UF 25V X7R SMDSV2220BB107M250LLW-5CAP CER 100UF 25V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 100UF 25V X7R SMDSV2220BB107M250LLW-5RCAP CER 100UF 25V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 100UF 50V X7R SMDSV2220BB107M500LLW-10CAP CER 100UF 50V X7R SMD17 - Immediate$591.62View Details
CAP CER 100UF 50V X7R SMDSV2220BB107M500LLW-10RCAP CER 100UF 50V X7R SMD135 - Immediate$591.62View Details
CAP CER 14UF 100V X7R SMDSV2220BB146M101LLW-3CAP CER 14UF 100V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 14UF 100V X7R SMDSV2220BB146M101LLW-3RCAP CER 14UF 100V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 22UF 100V X7R SMDSV2220BB226M101LLW-5CAP CER 22UF 100V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 22UF 100V X7R SMDSV2220BB226M101LLW-5RCAP CER 22UF 100V X7R SMD29 - Immediate$385.18View Details
CAP CER 220UF 25V X7R SMDSV2220BB227M250LLW-10CAP CER 220UF 25V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 220UF 25V X7R SMDSV2220BB227M250LLW-10RCAP CER 220UF 25V X7R SMD21 - Immediate$591.62View Details
CAP CER 27UF 50V X7R SMDSV2220BB276M500LLW-3CAP CER 27UF 50V X7R SMD50 - Immediate$255.94View Details
CAP CER 27UF 50V X7R SMDSV2220BB276M500LLW-3RCAP CER 27UF 50V X7R SMD36 - Immediate$255.94View Details
CAP CER 47UF 100V X7R SMDSV2220BB476M101LLW-10CAP CER 47UF 100V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 47UF 100V X7R SMDSV2220BB476M101LLW-10RCAP CER 47UF 100V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 47UF 50V X7R SMDSV2220BB476M500LLW-5CAP CER 47UF 50V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 47UF 50V X7R SMDSV2220BB476M500LLW-5RCAP CER 47UF 50V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 68UF 25V X7R SMDSV2220BB686M250LLW-3CAP CER 68UF 25V X7R SMD0 - ImmediateSee Page for PricingView Details
CAP CER 68UF 25V X7R SMDSV2220BB686M250LLW-3RCAP CER 68UF 25V X7R SMD0 - ImmediateSee Page for PricingView Details
Published: 2020-12-02