SV2220BB226M101LLW-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 29
Unit Price: $385.18000
Datasheet
22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 5 L-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV2220BB226M101LLW-5

DigiKey Part Number
1763-SV2220BB226M101LLW-5-ND
Manufacturer
Manufacturer Product Number
SV2220BB226M101LLW-5
Description
CAP CER 22UF 100V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 5 L-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked)
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Stacked SMD, 5 L-Lead
Part Status
Active
Size / Dimension
0.575" L x 0.300" W (14.60mm x 7.62mm)
Capacitance
Thickness (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
L-Lead
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SV2220BB226M101LLW-5RKnowles Novacap291763-SV2220BB226M101LLW-5R-ND$385.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$341.12820$17,056.41