Parametric Equivalent

SV2220BB686M250LLW-3R | |
|---|---|
DigiKey Part Number | 1763-SV2220BB686M250LLW-3R-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB686M250LLW-3R |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead |
Datasheet | Datasheet |
Category | Features Low ESL (Stacked) |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Stacked SMD, 3 L-Lead |
Part Status Active | Size / Dimension 0.374" L x 0.300" W (9.50mm x 7.62mm) |
Capacitance | Thickness (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV2220BB686M250LLW-3 | Knowles Novacap | 0 | 1763-SV2220BB686M250LLW-3-ND | $219.57980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $219.57980 | $10,978.99 |


