27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV2220BB276M500LLW-3R

DigiKey Part Number
1763-SV2220BB276M500LLW-3R-ND
Manufacturer
Manufacturer Product Number
SV2220BB276M500LLW-3R
Description
CAP CER 27UF 50V X7R SMD
Customer Reference
Detailed Description
27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked)
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Stacked SMD, 3 L-Lead
Part Status
Active
Size / Dimension
0.374" L x 0.300" W (9.50mm x 7.62mm)
Capacitance
Thickness (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
L-Lead
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$266.95000$266.95
25$213.23960$5,330.99
Manufacturers Standard Package