Parametric Equivalent

SV2220BB476M500LLW-5R | |
|---|---|
DigiKey Part Number | 1763-SV2220BB476M500LLW-5R-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB476M500LLW-5R |
Description | CAP CER 47UF 50V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 5 L-Lead |
Datasheet | Datasheet |
Category | Features Low ESL (Stacked) |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Stacked SMD, 5 L-Lead |
Part Status Active | Size / Dimension 0.575" L x 0.300" W (14.60mm x 7.62mm) |
Capacitance | Thickness (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV2220BB476M500LLW-5 | Knowles Novacap | 0 | 1763-SV2220BB476M500LLW-5-ND | $333.77640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $333.77640 | $8,344.41 |


