PTFE and Polypro Flexible Dispensing Tips

Jensen's flexible tips are excellent when used with several types of epoxies or adhesives

Image of Jensen's PTFE Series Flexible Dispensing TipsJensen's PTFE series tips offer a highly flexible and scratch-free dispensing solution designed for highly sensitive applications. The polytetrafluoroethylene composition works especially well with cyanoacrylates, anaerobic, and other epoxies that tend to clog in a typical stainless-steel cannula. The flexible tubing is bonded with a UV-cured adhesive to a polypropylene Luer Lock hub.

The Polypro series tips are manufactured with white polypropylene tubing and are best used in applications that need scratch-free results or the ability to insert the dispensing tip into a curved or problematic area. They can be cut to a customized length or to remove parts of the tip that have become difficult to use due to curing. Polypro tips are excellent when used with many adhesives including cyanoacrylates, anaerobic, or other quick curing adhesives.

Features of PTFE Series Tips
  • Gauge sizes range from 14 to 30
  • Length range: 0.5 inch to 3 inches
  • Luer Lock hubs
  • Scratch-free protection, ideal for sensitive applications
  • International color code standard
Features of Polypro Series Tips
  • Gauge sizes range from 14 to 24
  • Length range is 0.5 inch to 1.5 inch
  • Luer Lock hubs
  • Scratch-free protection, ideal for sensitive applications
  • National color code standard

PTFE Flexible Tips

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20G 0.5" PTFE TIP ID .034" YELLOJG20-0.5TX20G 0.5" PTFE TIP ID .034" YELLO1 - Immediate$391.17View Details
16G 3.0" PTFE TIP ID .053" PURPLJG16-3.0TX16G 3.0" PTFE TIP ID .053" PURPL1 - Immediate$825.29View Details
16G 1.0" PTFE TIP ID .053" PURPLJG16-1.0TX16G 1.0" PTFE TIP ID .053" PURPL1 - Immediate$472.13View Details

Polypro Flexible Tips

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20G 1.0" POLYPROPYLENE TIP ID .0JG20-1.0XPRO20G 1.0" POLYPROPYLENE TIP ID .01 - Immediate$567.05View Details
20G 0.5" POLYPROPYLENE TIP ID .0JG20-0.5XPRO20G 0.5" POLYPROPYLENE TIP ID .01 - Immediate$546.36View Details
Published: 2020-10-02