JG16-1.0TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG16-1.0TX

DigiKey Part Number
2045-JG16-1.0TX-ND
Manufacturer
Manufacturer Product Number
JG16-1.0TX
Description
16G 1.0" PTFE TIP ID .053" PURPL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
16
Outer Diameter
0.065" (1.65mm)
Inner Diameter
0.053" (1.35mm)
Color
Purple
Number of Pieces
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$472.13000$472.13
5$428.43400$2,142.17
10$410.89500$4,108.95
25$388.79760$9,719.94
50$372.87800$18,643.90
100$365.49210$36,549.21
Manufacturers Standard Package