
JG20-0.5XPRO | |
---|---|
DigiKey Part Number | 2045-JG20-0.5XPRO-ND |
Manufacturer | |
Manufacturer Product Number | JG20-0.5XPRO |
Description | 20G 0.5" POLYPROPYLENE TIP ID .0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 20 | |
Outer Diameter | 0.040" (1.02mm) | |
Inner Diameter | 0.024" (0.61mm) | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $546.36000 | $546.36 |
5 | $495.83000 | $2,479.15 |
10 | $475.52400 | $4,755.24 |
25 | $449.95640 | $11,248.91 |
50 | $431.53080 | $21,576.54 |
100 | $430.15380 | $43,015.38 |