
JG16-3.0TX | |
---|---|
DigiKey Part Number | 2045-JG16-3.0TX-ND |
Manufacturer | |
Manufacturer Product Number | JG16-3.0TX |
Description | 16G 3.0" PTFE TIP ID .053" PURPL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 16 | |
Outer Diameter | 0.065" (1.65mm) | |
Inner Diameter | 0.053" (1.35mm) | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $825.29000 | $825.29 |
5 | $748.92600 | $3,744.63 |
10 | $718.24900 | $7,182.49 |
25 | $681.30920 | $17,032.73 |