350 V Dual 1-Form-A Solid-State Relay
IXYS, a Littelfuse Technology introduces the 350 V dual 1-form-A solid-state relay in a narrow 8-pin SOIC package
The CPC2030 dual, 1-form-A from IXYS, a Littelfuse Technology is 40% smaller compared to the popular standard 8-lead SOIC, enabling significant board-space savings. The CPC2030N uses IXYS, a Littelfuse Technology's state-of-the-art, double-molded vertical construction packaging to produce one of the smallest relays in the industry. The CPC2030 features 120 mA maximum load current and 30 Ohms of maximum on-resistance with 2 mA of input trigger control current. The reduction of input current allows for the drive of these SSRs directly from our Zilog MCUs. Input-to-output isolation voltage is 1500 Vrms. The 350 V blocking voltage of the relay is ideal for use in telecom switching systems and instrumentation. Approvals include UL Certified Component: File E76270, CSA Certified Component: Certificate 1172007, EN/IEC 60950-1 Certified Component, and TUV Certificate B 10 05 49410 006f.
350 V Solid-State Relays
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | CPC1976Y | SSR RELAY SPST-NO 2A 20-240V | 3391 - Immediate 67950 - Factory Stock | $30.96 | View Details |
![]() | ![]() | CPC1966Y | SSR RELAY SPST-NO 3A 20-240V | 9530 - Immediate | $36.46 | View Details |
![]() | ![]() | CPC1966B | SSR RELAY SPST-NO 3A 20-240V | 3778 - Immediate | $40.32 | View Details |
![]() | ![]() | CPC1972GSTR | SSR RELAY SPST-NO 250MA 0-800V | 2052 - Immediate 9000 - Factory Stock | $11.82 | View Details |
![]() | ![]() | CPC1972G | SSR RELAY SPST-NO 250MA 0-800V | 1079 - Immediate | $12.40 | View Details |
![]() | ![]() | CPC1966YX6 | SSR RELAY SPST-NO 3A 0-600V | 996 - Immediate 7750 - Factory Stock | $57.39 | View Details |
![]() | ![]() | CPC1972GS | SSR RELAY SPST-NO 250MA 0-800V | 656 - Immediate | $12.40 | View Details |
![]() | ![]() | CPC1945Y | SSR RELAY SPST-NO 1A 0-400V | 281 - Immediate 750 - Factory Stock | $34.16 | View Details |
![]() | ![]() | CPC1963GSTR | SSR RELAY SPST-NO 500MA 0-600V | 1779 - Immediate 2000 - Factory Stock | $49.27 | View Details |
![]() | ![]() | CPC1963GS | SSR RELAY SPST-NO 500MA 0-600V | 1524 - Immediate 400 - Factory Stock | $51.57 | View Details |