



CPC1963GS | |
---|---|
DigiKey Part Number | CPC1963GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1963GS |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |
10 | $45.90800 | $459.08 |
25 | $43.84360 | $1,096.09 |
50 | $42.34080 | $2,117.04 |
100 | $40.88830 | $4,088.83 |
250 | $39.04332 | $9,760.83 |
500 | $37.70212 | $18,851.06 |
1,000 | $36.40593 | $36,405.93 |