



CPC1963GSTR | |
---|---|
DigiKey Part Number | 212-CPC1963GSTR-ND - Tape & Reel (TR) 212-CPC1963GSTRCT-ND - Cut Tape (CT) 212-CPC1963GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1963GSTR |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.27000 | $49.27 |
10 | $43.85500 | $438.55 |
25 | $41.88280 | $1,047.07 |
50 | $40.44740 | $2,022.37 |
100 | $39.05970 | $3,905.97 |
250 | $37.29764 | $9,324.41 |
500 | $36.01640 | $18,008.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.77818 | $34,778.18 |
2,000 | $33.58193 | $67,163.86 |