CPC44055ST Voltage-Controlled Device

IXYS, a Littelfuse Technology's CPC44055ST is an 800 V voltage-controlled device in unique SuperSIP package

Image of IXYS, a Littelfuse Technology's CPC44055ST Voltage Controlled DeviceIXYS, a Littelfuse Technology announces the latest addition to the SuperSIP family, the CPC44055ST 20 ARMS (5 A free-air) AC power switch. The voltage-controlled CPC44055ST is specified with an 800 V peak blocking voltage  and features zero-cross turn-on circuitry. Previously, IXYS, a Littelfuse Technology released the CPC40055ST AC power switch which is a current-controlled device with similar specifications. Tightly controlled zero-cross circuitry ensures low noise switching of AC loads by minimizing the generation of transients.

The CPC44055ST’s optically coupled input and output circuits provide exceptional noise immunity and 2,500 VRMS of isolation between the control input and the output. As a result, the CPC44055ST is well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communications and control systems.

The unique SuperSIP package pioneered by IXYS, a Littelfuse Technology enables solid-state relays to achieve the highest load current available in any similarly sized package and is pin-to-pin compatible with the industry-standard AC output module. This package features a unique process in which the silicon chips are soft-soldered onto a ceramic direct copper bond (DCB) substrate instead of the traditional copper lead frame. The DCB ceramic, the same substrate used in high-power modules, provides not only 2,500 VRMS of input-to-output isolation, but also very low thermal impedance (0.35 C/W).

This device can be used with a heatsink to achieve 20 ARMS output current or without a heatsink to achieve 5 ARMS. The CPC44055ST requires only 5 V of input control voltage to operate. Additionally, the SuperSIP package meets UL508 (industrial controls) pin-to-pin distance requirements.

Typical applications include AC motors up to 1/2 HP, AC line power control, high-intensity lighting, UPS, appliances, and factory automation.

Features
  • Load current up to 20 ARMS with 5°C/W heat sink
  • 800 VP blocking voltage
    • Creepage pin-1 to pin-2 of 0.225 inch (5.715 mm)
  • Zero-cross switching
  • 2500 VRMS isolation, input-to-output
    • Creepage pin-2 to pin-3 of 0.375 inch (9.525 mm)
  • DC voltage control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High-noise immunity
  • Machine insertable, wave solderable
Applications
  • Lighting
    • Tungsten load: 4.75 A (free air), 15 A (heat sink)
    • Electrical ballast: 5 A (free air), 15 A (heat sink)
  • Programmable controls
  • Process controls
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors: 1/3 HP (free air), 1/2 HP (heat sink)
  • Heaters

CPC44055ST Voltage Controlled Device

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - InputAvailable QuantityPrice
SSR RELAY SPST-NO 5A 0-800VCPC44055STSSR RELAY SPST-NO 5A 0-800VAC, Zero Cross9 ~ 16VDC0 - ImmediateSee Page for PricingView Details
Published: 2015-09-22