Mid-Range+ System Basis Chip (SBC)

Infineon’s Mid-Range+ SBC is an integrated circuit with combined power, communication, safety, and support features all in one device

Image of Infineon's Mid-Range+ SBCInfineon’s Mid-Range+ SBC features three low-drop voltage regulators with 5 V or 3.3 V output voltage options for microcontrollers, network transceivers, sensors, and other peripherals’ power supply. As communication interfaces, they incorporate one CAN transceiver, including partial networking option, flexible data-rate performance up to 5 Mbit/s, and up to two LIN transceivers.

Block Diagrams

Image of Infineon's Mid-Range+ SBC Image of Infineon's Mid-Range+ SBC Image of Infineon's Mid-Range+ SBC

Features
  • Integrated low-drop voltage regulator (5 V or 3.3 V up to 250 mA)
  • Integrated low-drop voltage regulator (5 V up to 100 mA), protected for off-board usage
  • Voltage regulator (5 V, 3.3 V, or 1.8 V) with external PNP transistor, protected for off-board usage or load-sharing
  • 1 CAN transceiver supporting FD communication up to 5 Mbit/s featuring CAN partial networking and CAN FD tolerant mode according to ISO 11898 2:2016
  • 2 LIN transceivers LIN2.2/J2602
  • 4 high-side outputs 7 Ω typ.
  • 2 HV GPIOs, 3 HV wake inputs
  • Interrupt, reset output
  • Integrated fail-safe functions: 3 fail-safe outputs, watchdog, fail-safe operating modes
  • 16-bit SPI for configuration and diagnostics
  • Voltage, current, and temperature protection and monitoring
Benefits    
  • Reduced system cost through low component count and small PCB footprint
  • Low-drop voltage regulators for on- and off-board supply
  • Wide supply input voltage and temperature range
  • High-performance network transceivers
  • Flexible number of integrated LIN transceivers
 
  • Very low quiescent current modes
  • Very small package supporting AOI
  • Pin and software compatibility among all family members
  • Excellent EMC and ESD performance meeting major car OEM requirements
Applications
   
  • Electronic control units (ECU) for body applications in automotive
  • Body control modules (BCM) and gateways
  • Heating, ventilation, and air conditioning (HVAC)
 
  • Door, roof, tailgate, trailer, and closure modules
  • Passive keyless entry, passive start modules
  • Seat control modules

Mid-Range+ SBC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC INTERFACE SPECIALIZED 48VQFNTLE9261BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$29.29View Details
IC INTERFACE SPECIALIZED 48VQFNTLE9261BQXV33XUMA1IC INTERFACE SPECIALIZED 48VQFN4269 - Immediate$29.29View Details
IC INTERFACE SPECIALIZED 48VQFNTLE92613BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$31.90View Details
IC INTERFACE SPECIALIZED 48VQFNTLE92613BQXV33XUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$31.90View Details
IC INTERFACE SPECIALIZED 48VQFNTLE9262BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$30.92View Details
IC INTERFACE SPECIALIZED 48VQFNTLE9262BQXV33XUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$30.92View Details
IC INTERFACE SPECIALIZED 48VQFNTLE92623BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN2120 - Immediate$33.69View Details
IC INTERFACE SPECIALIZED 48VQFNTLE92623BQXV33XUMA1IC INTERFACE SPECIALIZED 48VQFN9029 - Immediate$33.69View Details
IC INTERFACE SPECIALIZED 48VQFNTLE9263BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$32.72View Details
IC INTERFACE SPECIALIZED 48VQFNTLE9263BQXV33XUMA1IC INTERFACE SPECIALIZED 48VQFN4061 - Immediate$32.72View Details
IC INTERFACE SPECIALIZED 48VQFNTLE92633BQXXUMA1IC INTERFACE SPECIALIZED 48VQFN0 - Immediate$35.65View Details
Published: 2018-08-27