


TLE9261BQXXUMA1 | |
---|---|
DigiKey Part Number | TLE9261BQXXUMA1TR-ND - Tape & Reel (TR) TLE9261BQXXUMA1CT-ND - Cut Tape (CT) TLE9261BQXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9261BQXXUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.55000 | $29.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.93896 | $39,847.40 |
5,000 | $15.63682 | $78,184.10 |