


TLE9263BQXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9263BQXXUMA1TR-ND - Tape & Reel (TR) TLE9263BQXXUMA1CT-ND - Cut Tape (CT) TLE9263BQXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9263BQXXUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $24.75300 | $247.53 |
| 25 | $22.75240 | $568.81 |
| 100 | $20.55780 | $2,055.78 |
| 250 | $19.51120 | $4,877.80 |
| 500 | $18.88024 | $9,440.12 |
| 1,000 | $18.36103 | $18,361.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.81307 | $44,532.68 |


