


TLE92623BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE92623BQXV33XUMA1TR-ND - Tape & Reel (TR) TLE92623BQXV33XUMA1CT-ND - Cut Tape (CT) TLE92623BQXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92623BQXV33XUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92623BQXV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.69000 | $33.69 |
| 10 | $25.52800 | $255.28 |
| 25 | $23.47680 | $586.92 |
| 100 | $21.22110 | $2,122.11 |
| 250 | $20.14660 | $5,036.65 |
| 500 | $19.49866 | $9,749.33 |
| 1,000 | $18.96549 | $18,965.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.89318 | $42,232.95 |

