|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kinetis W Series MCUs Wireless Connectivity (MCUs) based on ARM® Cortex®Cortex-M0+/M4 Cores Kinetis W Series MCUs
|
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | TSI | 16-bit ADC | 12-bit DAC | DMA | USB | |||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 60 VFLGA (8 x 8, 0.5 mm) | ||||||||||||||||
![]() |
48 | 128 | 16 | 2 | 1 | 2 | x | x | x | x |
Kinetis KW2x Wireless MCUs
The Kinetis KW2x MCU is a low power, compact integrated device consisting of a high-performance 2.4 GHz IEEE® 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed signal analog peripherals.
Part of the large Kinetis MCU portfolio, the Kinetis KW2x MCU family of devices are used to easily enable connectivity based on the IEEE 802.15.4 family of protocols including ZigBee Pro network stack and application profiles for smart energy 1.x, home automation, healthcare, and RF4CE, as well as the ZigBee IP network stack and the smart energy 2.0 application profile. Typical applications include home area networks consisting of meters, gateways, in-home displays, and connected appliances, and also networked building control and home automation applications with lighting control, HVAC and security.
Development Tools:
The development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KW2x MCU Family
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | 16-bit ADC | 12-bit DAC | DMA | USB |
---|---|---|---|---|---|---|---|---|---|---|
Package: 63 LGA (8 x 8, 0.5 mm) | ||||||||||
![]() |
256 | 32 | 3 | 1 | 2 | x | ||||
![]() |
512 | 64 | 3 | 1 | 2 | x | x | |||
Package: 63LGA (8 x 8, 0.91 mm) | ||||||||||
![]() |
50 | 512 | 64 | 3 | 1 | 2 | x | x | ||
![]() |
50 | 512 | 64 | 3 | 1 | 2 | xx | 1 (FS) |
Kinetis KW20Z Wireless MCUs
The KW20Z is an ultra low-power, highly-integrated single-chip device that enables IEEE® 802.15.4-2011 RF connectivity for portable, extremely low-power embedded systems. Applications include portable health care devices, access control, security systems, smart energy and home area networks.
The KW20Z Wireless MCU integrates a 2.4 GHz transceiver supporting O-QPSK modulations, an ARM® Cortex®-M0+ CPU, 160 KB Flash and 20 KB SRAM, 802.15.4 packet processor, hardware security and peripherals optimized to meet the requirements of the target applications.
Development Tools:
The development tools can be found on the individual part pages linked in the table below.
Kinetis KW20Z MCU Family
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | 16-bit ADC | 12-bit DAC | DMA | USB | |||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 48LGA (7 x 7, 0.98 mm) | |||||||||||||||
![]() |
48 | 160 | 20 | 1 | 2 | 2 | x | x | x |
Kinetis KW30Z Wireless MCUs
The KW30Z is an ultra low-power, highly-integrated single-chip device that enables Bluetooth® Smart/Bluetooth® Low Energy (BLE) v4.1 RF connectivity for portable, extremely low-power embedded systems. Applications include portable health care devices, wearable sports and fitness devices, AV remote controls, computer keyboards and mice, gaming controllers and access control.
The KW30Z Wireless MCU integrates a 2.4 GHz transceiver, an ARM® Cortex®-M0+ CPU, 160 KB Flash and 20 KB SRAM, BLE Link Layer hardware, hardware security and peripherals optimized to meet the requirements of the target applications.
Development Tools:
The development tools can be found on the individual part pages linked in the table below.
Kinetis KW30Z MCU Family
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | 16-bit ADC | 12-bit DAC | DMA | USB | |||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 41LGA (5 x 5, 0.91 mm) | |||||||||||||||
![]() |
48 | 160 | 20 | 1 | 2 | 2 | x | x | x |
Kinetis KW40Z Wireless MCUs
The Kinetis KW2xD wireless MCU provides a low-power, compact device with integrated IEEE 802.15.4 radio, targeting control and monitoring applications for home and building automation including appliances, access control, climate control, energy management, lighting, safety and security. The KW2xD supports Thread, a lightweight, low latency IPv6 mesh networking stack, specifically designed to meet the requirements of next generation wireless networks.
- Provides enough memory to run complicated protocol stacks and user applications on a single IC
- Protects code and data from unauthorized access or modification
- Enables a set of specialized operations to improve throughput of encryption/decryption operations
- Significantly reduces power consumption and extends battery life
Development Tools:
The development tools can be found on the individual part pages linked in the table below.
Kinetis KW40Z MCU Family
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | 16-bit ADC | 12-bit DAC | DMA | USB | |||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 48LGA (7 x 7, 0.98 mm) | |||||||||||||||
![]() |
48 | 160 | 20 | 1 | 2 | 2 | x | x | x |
NXP Part Search
Kinetis MCUs
Kinetis E Series MCUs Kinetis EA Series MCUs Kinetis K Series MCUs Kinetis L Series MCUs Kinetis M Series MCUs Kinetis V Series MCUs