|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kinetis M Series MCUs Ultra-low-power, smart-metering MCUs with
precision analog, security Kinetis M Series MCUs
|
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | I2S | 24-bit ADC | 16-bit ADC | DMA | LCD | |||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 44 LGA (7 x7, 0.5 mm) | ||||||||||||||||
![]() |
50 | 128 | 16 | 4 | 2 | 2 | x | x | x |
Kinetis KM3x Series LCD Microcontrollers
Kinetis KM3x MCUs are based upon the low-power ARM® Cortex®-M0+ core and are designed for single-chip one-two- and three -phase electricity meters, as well as flow meter and other precision measurement applications. Kinetis KM3x MCUs include a powerful analog front end consisting of multiple 24-bit sigma delta ADCs, programmable gain amplifiers, voltage reference with low drift over temperature and a phase shift compensator. A large range of security features including a memory protection unit, external tamper detection pins, iRTC with tamper detect and a random number generator provide protection of supplier/user data within the MCU and from the MCU to the power grid. A low-power segment LCD controller support up to 288 segments and eight backplanes.
Development Tools:
The Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KM3x MCU Family
Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | |
12-bit ADC | DMA | LCD | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Package: 64 LQFP (10 x 10, 0.5 mm) | ||||||||||||||||
![]() |
50 | 128 | 16 | 4 | 2 | 2 | x | x | x | 8 x 17 | ||||||
Package: 100 LQFP (14 x 14, 0.5 mm) | ||||||||||||||||
![]() |
50 | 64 | 16 | 4 | 2 | 2 | x | x | x | 8 x 38 | ||||||
![]() |
50 | 128 | 16 | 4 | 2 | 2 | x | x | x | 8 x 38 |
NXP Part Search
Kinetis MCUs
Kinetis E Series MCUs Kinetis EA Series MCUs Kinetis K Series MCUs Kinetis L Series MCUs Kinetis V Series MCUs Kinetis W Series MCUs