Kinetis E Series MCUs

Robust 5 V MCU with 8-bit S08 compatibility

Kinetis E Series MCUs
Based on the ARM® Cortex®-M0+ Cores

NXP’s Kinetis E series is the most scalable portfolio of ARM® Cortex®-M0+-based MCUs in the industry. Designed to maintain high robustness for complex electrical noise environments and high-reliability applications, the Kinetis E series offers a broad range of memory, peripheral and package options. They share common peripherals and pin-counts allowing developers to migrate easily within an MCU family or between MCU families to take advantage of more memory or feature integration. This scalability allows developers to standardize on the Kinetis E series for their end product platforms, maximizing hardware and software reuse and reducing time-to-market.

Features

  • Enhanced ESD/EMC performance
  • Up to 48 MHZ performance
  • 8-128 KB Flash
  • Up to 16 KB RAM
  • ADCs, flex timers, high current outputs

Kinetis KE02 MCUs
20 MHz, Entry Level, High Robustness, ESD/EMC performance

The Kinetis KE02 MCU family is the entry-point to the Kinetis E series portfolio and is pin compatible within the Kinetis E series and with the NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost sensitive, high-reliability devices applications used in high electrical noise environments.

Development Tools:

The Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.

Kinetis KE02 MCU Family

Part
Number
CPU
(MHz)
Flash
(KB)
SRAM
(KB)
UART SPI I2C Total
GPIOs
Package: 32 LQFP (7 x 7, 0.5 mm)
Buy NowMKE02Z16VLC2 20 16 2 2 2 1 28
Buy NowMKE02Z32VLC2 20 32 4 2 2 1 28
Buy NowMKE02Z64VLC2 20 64 4 2 2 1 28
Package: 44 LQFP (10 x 10, 0.8 mm)
Buy NowMKE02Z16VLD2 20 16 2 3 2 1 37
Buy NowMKE02Z32VLD2 20 32 4 3 2 1 37
Buy NowMKE02Z64VLD2 20 64 4 3 2 1 37
Package: 64 LQFP (10 x 10 , 0.5 mm)
Buy NowMKE02Z32VLH2 20 32 4 3 2 1 57
Buy NowMKE02Z64VLH2 20 64 4 3 2 1 57
Package: 64 QFP (14 x 14 , 0.8 mm)
Buy NowMKE02Z32VQH2 20 32 4 3 2 1 57
Buy NowMKE02Z64VQH2 20 32 4 3 2 1 57

 

Kinetis KE02_40 MCUs
40 MHz, Entry Level, High Robustness, ESD/EMC performance

The Kinetis KE02 40 MHz MCU sub-family is the entry point into the Kinetis E series portfolio, and is pin compatible within the Kinetis E series and with NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

Development Tools:

The Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.

Kinetis KE02_40 MCU Family

Part
Number
CPU
(MHz)
Flash
(KB)
SRAM
(KB)
UART SPI I2C
Total
GPIOs
Package: 32 LQFP (7 x 7, 0.5 mm)
Buy NowMKE02Z16VLC4 40 16 2 2 2 1 28
Buy NowMKE02Z32VLC4 40 32 4 2 2 1 28
Buy NowMKE02Z64VLC4 40 64 4 2 2 1 28
Package: 44 LQFP (10 x 10, 0.8 mm)
Buy NowMKE02Z16VLD4 40 16 2 3 2 1 37
Buy NowMKE02Z32VLD4 40 32 4 3 2 1 37
Buy NowMKE02Z64VLD4 40 64 4 3 2 1 37
Package: 64 LQFP (10 x 10 , 0.5 mm)
Buy NowMKE02Z32VLH4 20 32 4 3 2 1 57
Buy NowMKE02Z64VLH4 20 64 4 3 2 1 57
Package: 64 QFP (14 x 14 , 0.8 mm)
Buy NowMKE02Z32VQH4 20 32 4 3 2 1 57
Buy NowMKE02Z64VQH4 20 32 4 3 2 1 57

Kinetis KE04 MCUs
48 MHz, High Robustness, ESD/EMC performance

The Kinetis KE04 MCU sub-family is a 48 MHz sub-family in the Kinetis E series portfolio, and is pin compatible within the Kinetis E series family, and with NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective MCU to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

Development Tools:

The Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.

KE04 Sub-Family

Part
Number
CPU
(MHz)
Flash
(KB)
SRAM
(KB)
UART SPI I2C
Total
GPIOs
Package: 16 TSSOP (0.65 mm)
Buy NowMKE04Z8VTG4 48 8 1 1 1 1 14
Package: 20 SOIC W/B (1.27 mm)
Buy NowMKE04Z8VWJ4 48 8 1 1 1 1 18
Package: 24 QFN (4 x 4, 0.5 mm)
Buy NowMKE04Z8VFK4 48 8 1 1 1 1 22
Package: 44 LQFP (10 x 10, 0.8 mm)
Buy NowMKE04Z64VLD4 48 64 8 3 2 2 38
Buy NowMKE04Z128VLD4 48 128 16 3 2 2 38
Package: 64 QFP (14 x 14 , 0.8 mm)
Buy NowMKE04Z64VQH4 48 64 8 3 2 2 58
Buy NowMKE04Z128VQH4 48 128 16 3 2 2 58
Package: 64 LQFP (10 x 10 , 0.5 mm)
Buy NowMKE04Z64VLH4 48 64 8 3 2 2 58
Buy NowMKE04Z128VLH4 48 128 16 3 2 2 58
Package: 80 LQFP (12 x 12, 0.5 mm)
Buy NowMKE04Z64VLK4 48 64 8 3 2 2 71
Buy NowMKE04Z128VLK4 48 128 16 3 2 2 71

Kinetis KE06 MCUs
48 MHz, High Robustness, ESD/EMC performance, CAN

The Kinetis KE06 MCU sub-family is a 48 MHz sub-family in the Kinetis E series portfolio, and is pin compatible within Kinetis E series family, and with the NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective MCU to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

Development Tools:

The Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.

KE06 Sub-Family

Part
Number
CPU
(MHz)
Flash
(KB)
SRAM
(KB)
UART SPI I2C
CAN Total
GPIOs
Package: 44 LQFP (10 x 10, 0.8 mm)
Buy NowMKE06Z64VLD4 48 64 8 3 2 2 1 38
Buy NowMKE06Z128VLD4 48 128 16 3 2 2 1 38
Package: 64 QFP (14 x 14 , 0.8 mm)
Buy NowMKE06Z64VQH4 48 64 8 3 2 2 1 58
Buy NowMKE06Z128VQH4 48 128 16 3 2 2 1 58
Package: 64 LQFP (10 x 10 , 0.5 mm)
Buy NowMKE06Z64VLH4 48 64 8 3 2 2 1 58
Buy NowMKE06Z128VLH4 48 128 16 3 2 2 1 58
Package: 80 LQFP (12 x 12, 0.5 mm)
Buy NowMKE06Z64VLK4 48 64 8 3 2 2 1 71
Buy NowMKE06Z128VLK4 48 128 16 3 2 2 1 71