CSM-7X-JES Quartz Crystal

ECS' crystal has a small package that is ideal for wide temp range applications where cost is critical

Image of ECS' CSM-7X-JES Quartz CrystalECS' CSM-7X-JEM SMD crystal 2-pad package is ideal for wide-temperature-range applications where cost is critical. The JES version has a frequency tolerance of ±20 ppm at +25°C, frequency stability of ±50 ppm, and a temperature range of -40°C to +125°C in a small size of 13.2 mm x 4.8 mm x 4.3 mm (LWH).

Features
  • 13.2 mm x 4.8 mm 2-pad footprint
  • Low cost
  • RoHS 2 and REACH compliant
  • MSL 1
Applications
  • Microprocessors
  • Industrial
  • Ethernet
  • Communication

CSM-7X-JES Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 10.0000MHZ 18PF SMDECS-100-18-5PX-JES-TRCRYSTAL 10.0000MHZ 18PF SMD2588 - Immediate$3.04View Details
CRYSTAL 8.0000MHZ 18PF SMDECS-080-18-5PX-JES-TRCRYSTAL 8.0000MHZ 18PF SMD39032 - Immediate$2.63View Details
CRYSTAL 4.0000MHZ 18PF SMDECS-040-18-5PX-JES-TRCRYSTAL 4.0000MHZ 18PF SMD1870 - Immediate$3.04View Details
CRYSTAL 14.7456MHZ 18PF SMDECS-147.4-18-5PX-JES-TRCRYSTAL 14.7456MHZ 18PF SMD860 - Immediate$4.27View Details
CRYSTAL 16.0000MHZ 18PF SMDECS-160-18-5PX-JES-TRCRYSTAL 16.0000MHZ 18PF SMD2787 - Immediate$3.86View Details
CRYSTAL 20.0000MHZ 18PF SMDECS-200-18-5PX-JES-TRCRYSTAL 20.0000MHZ 18PF SMD1247 - Immediate$4.27View Details
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-5PX-JES-TRCRYSTAL 25.0000MHZ 18PF SMD1072 - Immediate$4.27View Details
CRYSTAL 12.0000MHZ 18PF SMDECS-120-18-5PX-JES-TRCRYSTAL 12.0000MHZ 18PF SMD1516 - Immediate$4.19View Details
Published: 2020-03-18