
ECS-080-18-5PX-JES-TR | |
---|---|
DigiKey Part Number | 50-ECS-080-18-5PX-JES-TR-ND - Tape & Reel (TR) 50-ECS-080-18-5PX-JES-TRCT-ND - Cut Tape (CT) 50-ECS-080-18-5PX-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-5PX-JES-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-5PX-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.31600 | $23.16 |
25 | $2.19400 | $54.85 |
50 | $2.10360 | $105.18 |
100 | $2.01580 | $201.58 |
250 | $1.90660 | $476.65 |
500 | $1.82760 | $913.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78729 | $1,787.29 |
2,000 | $1.70822 | $3,416.44 |
3,000 | $1.62972 | $4,889.16 |
5,000 | $1.55607 | $7,780.35 |
7,000 | $1.47185 | $10,302.95 |
10,000 | $1.46951 | $14,695.10 |
12,000 | $1.44357 | $17,322.84 |
24,000 | $1.44000 | $34,560.00 |