
ECS-160-18-5PX-JES-TR | |
---|---|
DigiKey Part Number | XC3075TR-ND - Tape & Reel (TR) XC3075CT-ND - Cut Tape (CT) XC3075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PX-JES-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PX-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.38300 | $33.83 |
25 | $3.20240 | $80.06 |
50 | $3.06920 | $153.46 |
100 | $2.94280 | $294.28 |
250 | $2.78288 | $695.72 |
500 | $2.66776 | $1,333.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.55740 | $2,557.40 |
2,000 | $2.19181 | $4,383.62 |
3,000 | $2.05406 | $6,162.18 |
5,000 | $1.91592 | $9,579.60 |
7,000 | $1.87597 | $13,131.79 |
10,000 | $1.83627 | $18,362.70 |