ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-5PX-JES-TR

DigiKey Part Number
XC3078TR-ND - Tape & Reel (TR)
XC3078CT-ND - Cut Tape (CT)
XC3078DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-5PX-JES-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-5PX-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.68700$36.87
25$3.48800$87.20
50$3.34360$167.18
100$3.20480$320.48
250$3.03052$757.63
500$2.90522$1,452.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.78509$2,785.09
2,000$2.27745$4,554.90
3,000$2.17783$6,533.49
5,000$2.07755$10,387.75
7,000$1.98205$13,874.35
10,000$1.95011$19,501.10
Manufacturers Standard Package