Thermally Protected Metal Oxide Varistors (MOV) – MOVTP Series
Eaton's MOVTP protect circuits from overvoltage transients while also preventing the device from reaching thermal runaway
MOVTP series thermal protected metal oxide varistors from Eaton Electronics are ideal for protecting sensitive components at the circuit board level, providing protection against surges and transients from events such as lightning, power contact, and power induction. The combination of the metal oxide varistor with a thermal fuse element allows the MOVTP to protect circuits from overvoltage transients while also preventing the device from reaching thermal runaway in the event of a sustained overvoltage event. The MOVTP varistors are radial leaded devices and come in two or three-pin configurations. The integrated third lead can be used to generate an alarm signal during transient events or product end of life. The MOVTP is offered in 14 mm and 20 mm diameter discs and can withstand peak surge currents from 6,000 A to 10,000 A.
Resources
- Product Aid: Thermally Protected MOVs Offering Integrated Circuit Protection Elements
- Use Case: Eaton MOVs Provide Integrated Circuit Protection In Smart Meters
- Combination of metal oxide varistor and thermal fuse
- Opens as an open circuit upon end of life
- High peak surge current rating up to 10 kA
- 3-lead version available for lead for indication
- Voltage range: 130 VAC to 465 VAC / 170 VDC to 615 VDC
- 14 mm to 20 mm through-hole disc size
- UL 1449 compliant (cURus: E340782)
- TUV: J 50513318
- Smart meters
- Surge protective devices
- Uninterruptible power supplies (UPS)
- Power distribution with integrated surge protection
- Power supplies
- White goods
14 mm Disc - Thermally Protected MOV
Image | Manufacturer Part Number | Description | Maximum DC Volts | Varistor Voltage (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOVTP14V130N | VARISTOR 200V 6KA DISC 14MM | 170 V | 220 V | 3523 - Immediate | $11.33 | View Details |
![]() | ![]() | MOVTP14V150N | VARISTOR 240V 6KA DISC 14MM | 200 V | 264 V | 5973 - Immediate | $14.21 | View Details |
![]() | ![]() | MOVTP14V275N | VARISTOR 430V 6KA DISC 14MM | 350 V | 473 V | 2948 - Immediate | $14.21 | View Details |
![]() | ![]() | MOVTP14V320N | VARISTOR 510V 6KA DISC 14MM | 410 V | 561 V | 1040 - Immediate | $13.96 | View Details |
![]() | ![]() | MOVTP14V300N | VARISTOR 470V 6KA DISC 14MM | 385 V | 517 V | 2235 - Immediate | $13.96 | View Details |
![]() | ![]() | MOVTP14V465N | VARISTOR 750V 6KA DISC 14MM | 615 V | 825 V | 114 - Immediate | $14.86 | View Details |
![]() | ![]() | MOVTP14V250N | VARISTOR 390V 6KA DISC 14MM | 320 V | 429 V | 11054 - Immediate | $11.00 | View Details |
14 mm Disc - Thermally Protected MOV with Indicator 3rd Lead
Image | Manufacturer Part Number | Description | Maximum DC Volts | Varistor Voltage (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOVTP14V150T | VARISTOR 240V 6KA DISC 14MM | 200 V | 264 V | 146 - Immediate | $16.42 | View Details |
![]() | ![]() | MOVTP14V130T | VARISTOR 200V 6KA DISC 14MM | 170 V | 220 V | 111 - Immediate | $16.42 | View Details |
![]() | ![]() | MOVTP14V250T | VARISTOR 390V 6KA DISC 14MM | 320 V | 429 V | 1200 - Immediate | $12.73 | View Details |
![]() | ![]() | MOVTP14V465T | VARISTOR 750V 6KA DISC 14MM | 615 V | 825 V | 140 - Immediate | $16.42 | View Details |
![]() | ![]() | MOVTP14V320T | VARISTOR 510V 6KA DISC 14MM | 410 V | 561 V | 145 - Immediate | $16.42 | View Details |
![]() | ![]() | MOVTP14V300T | VARISTOR 470V 6KA DISC 14MM | 385 V | 517 V | 1175 - Immediate | $15.44 | View Details |
![]() | ![]() | MOVTP14V275T | VARISTOR 430V 6KA DISC 14MM | 350 V | 473 V | 971 - Immediate | $15.44 | View Details |
20 mm Disc - Thermally Protected MOV
Image | Manufacturer Part Number | Description | Maximum DC Volts | Varistor Voltage (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOVTP20V320N | VARISTOR 510V 10KA DISC 20MM | 410 V | 561 V | 1084 - Immediate | $16.09 | View Details |
![]() | ![]() | MOVTP20V465N | VARISTOR 750V 10KA DISC 20MM | 615 V | 825 V | 0 - Immediate 563 - Marketplace | $17.08 | View Details |
![]() | ![]() | MOVTP20V130N | VARISTOR 200V 10KA DISC 20MM | 170 V | 220 V | 1115 - Immediate | $16.09 | View Details |
![]() | ![]() | MOVTP20V150N | VARISTOR 240V 10KA DISC 20MM | 200 V | 264 V | 4300 - Immediate | $16.42 | View Details |
![]() | ![]() | MOVTP20V250N | VARISTOR 390V 10KA DISC 20MM | 320 V | 429 V | 27 - Immediate | $17.08 | View Details |
![]() | ![]() | MOVTP20V275N | VARISTOR 430V 10KA DISC 20MM | 350 V | 473 V | 944 - Immediate | $16.09 | View Details |
![]() | ![]() | MOVTP20V300N | VARISTOR 470V 10KA DISC 20MM | 385 V | 517 V | 4598 - Immediate | $14.04 | View Details |
20 mm Disc - Thermally Protected MOV with Indicator 3rd Lead
Image | Manufacturer Part Number | Description | Maximum DC Volts | Varistor Voltage (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOVTP20V150T | VARISTOR 240V 10KA DISC 20MM | 200 V | 264 V | 55 - Immediate | $19.54 | View Details |
![]() | ![]() | MOVTP20V300T | VARISTOR 470V 10KA DISC 20MM | 385 V | 517 V | 2004 - Immediate | $14.86 | View Details |
![]() | ![]() | MOVTP20V275T | VARISTOR 430V 10KA DISC 20MM | 350 V | 473 V | 1276 - Immediate | $15.11 | View Details |
![]() | ![]() | MOVTP20V320T | VARISTOR 510V 10KA DISC 20MM | 410 V | 561 V | 76 - Immediate | $19.54 | View Details |
![]() | ![]() | MOVTP20V130T | VARISTOR 200V 10KA DISC 20MM | 170 V | 220 V | 2503 - Immediate | $18.72 | View Details |
![]() | ![]() | MOVTP20V465T | VARISTOR 750V 10KA DISC 20MM | 615 V | 825 V | 2516 - Immediate | $18.72 | View Details |
![]() | ![]() | MOVTP20V250T | VARISTOR 390V 10KA DISC 20MM | 320 V | 429 V | 2610 - Immediate | $18.31 | View Details |