


MOVTP14V250T | |
---|---|
DigiKey Part Number | 283-MOVTP14V250T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V250T |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 154J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $9.25400 | $92.54 |
25 | $8.39840 | $209.96 |
100 | $7.45310 | $745.31 |
250 | $7.00300 | $1,750.75 |
500 | $6.73154 | $3,365.77 |
1,200 | $6.45618 | $7,747.42 |
3,600 | $6.19394 | $22,298.18 |
6,000 | $6.09704 | $36,582.24 |