


MOVTP20V250T | |
---|---|
DigiKey Part Number | 283-MOVTP20V250T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V250T |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 10 kA | |
Energy | 240J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $13.55600 | $135.56 |
25 | $12.36240 | $309.06 |
100 | $11.04630 | $1,104.63 |
250 | $10.41912 | $2,604.78 |
640 | $9.92325 | $6,350.88 |
1,280 | $9.63291 | $12,330.12 |
2,560 | $9.39396 | $24,048.54 |
5,120 | $9.19730 | $47,090.18 |