


MOVTP20V275T | |
|---|---|
DigiKey Part Number | 283-MOVTP20V275T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V275T |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $11.08300 | $110.83 |
| 25 | $10.08280 | $252.07 |
| 100 | $8.97710 | $897.71 |
| 250 | $8.45004 | $2,112.51 |
| 640 | $8.03356 | $5,141.48 |
| 1,280 | $7.78968 | $9,970.79 |
| 2,560 | $7.58889 | $19,427.56 |
| 5,120 | $7.42371 | $38,009.40 |


