


MOVTP14V130T | |
---|---|
DigiKey Part Number | 283-MOVTP14V130T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V130T |
Description | VARISTOR 200V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $12.08700 | $120.87 |
25 | $11.00280 | $275.07 |
100 | $9.81050 | $981.05 |
250 | $9.24328 | $2,310.82 |
500 | $8.90106 | $4,450.53 |
1,200 | $8.55395 | $10,264.74 |
3,600 | $8.22339 | $29,604.20 |
6,000 | $8.10115 | $48,606.90 |