ZXCT180/ZXCT181 Series Current Monitors
Diodes ZXCT180/ZXCT181 series automotive AEC-Q100 qualified current monitors ensure reliability and robustness in demanding environments
Diodes ZXCT180 and ZXCT181 series high-performance current monitors are designed for both high- and low-side current sensing applications. These devices are automotive AEC-Q100 qualified, ensuring reliability and robustness in demanding environments. The ZXCT180 series offers multiple fixed gain options (20 V/V, 50 V/V, 100 V/V, and 200 V/V), while the ZXCT181 series provides similar functionality with additional packaging options.
Both series operate within a supply voltage range of 2.7 V to 5.5 V and can handle common-mode voltages from -0.3 V to 26 V. With a low offset voltage and high accuracy, these current monitors are ideal for precise current measurement in various automotive and industrial applications. Their compact SOT-25 and SOT-26 packages make them suitable for space-constrained designs.
- AEC-Q100 qualified for automotive applications
- Wide supply voltage range: 2.7 V to 5.5 V
- Common-mode voltage range: -0.3 V to 26 V
- Fixed gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V
- High accuracy with ±0.1% sensing accuracy
- Low offset voltage: typical ±100 μV
- Low quiescent current: 370 μA (max)
- Rail-to-rail output capability
- Fast response time with 400 kHz bandwidth
- ESD protection: 5000 V HBM
- Operating temperature range: -40°C to +125°C
- Compact SOT-25 and SOT-26 packages
- Suitable for high- and low-side current sensing
- RoHS compliant and halogen-free
- High signal bandwidth and fast slew rate
- Vehicle valve controls
- Vehicle body control systems
- Vehicle motor controls and e-pumps
- Vehicle lighting controls
- Fault current detection
- Wireless charging systems
- Battery charging and discharging
- Industrial motor controls
- Current sensing in power management systems
- Power supply monitoring
- Overcurrent protection circuits
- Energy metering
- Renewable energy systems
- Consumer electronics
- Telecommunication equipment
ZXCT180 Series Current Monitors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | ZXCT180QB2W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2935 - Immediate | $2.22 | View Details |
![]() | ![]() | ZXCT180QA2W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2910 - Immediate 12000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QA1W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2923 - Immediate 6000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QA4W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2975 - Immediate 6000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QB1W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2900 - Immediate 12000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QB4W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 3000 - Immediate 6000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QA3W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 2975 - Immediate 30000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | ZXCT180QB3W5-7![]() | CM VOLTAGE OUTPUT SOT25 T&R 3K | 3000 - Immediate 3000 - Factory Stock | $2.22 | View Details |
ZXCT181 Series Current Monitors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | ZXCT181QA2W6-7![]() | CM VOLTAGE OUTPUT SOT26 T&R 3K | 2935 - Immediate 30000 - Factory Stock | $2.39 | View Details |
![]() | ![]() | ZXCT181QA3W6-7![]() | CM VOLTAGE OUTPUT SOT26 T&R 3K | 2980 - Immediate 6000 - Factory Stock | $2.39 | View Details |
![]() | ![]() | ZXCT181QA4W6-7![]() | CM VOLTAGE OUTPUT SOT26 T&R 3K | 2800 - Immediate 3000 - Factory Stock | $2.39 | View Details |
![]() | ![]() | ZXCT181QA1W6-7![]() | CM VOLTAGE OUTPUT SOT26 T&R 3K | 2800 - Immediate 18000 - Factory Stock | $2.39 | View Details |