
ZXCT180QB4W5-7 | |
---|---|
DigiKey Part Number | 31-ZXCT180QB4W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QB4W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QB4W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QB4W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.49400 | $14.94 |
25 | $1.32680 | $33.17 |
100 | $1.13640 | $113.64 |
250 | $1.04672 | $261.68 |
500 | $0.99222 | $496.11 |
1,000 | $0.94747 | $947.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89215 | $2,676.45 |
6,000 | $0.86510 | $5,190.60 |
9,000 | $0.85154 | $7,663.86 |
15,000 | $0.83651 | $12,547.65 |
21,000 | $0.82774 | $17,382.54 |
30,000 | $0.81929 | $24,578.70 |
75,000 | $0.80112 | $60,084.00 |