Current Monitor Regulator High/Low-Side 8mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT181QA2W6-7

DigiKey Part Number
31-ZXCT181QA2W6-7TR-ND - Tape & Reel (TR)
31-ZXCT181QA2W6-7CT-ND - Cut Tape (CT)
31-ZXCT181QA2W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT181QA2W6-7
Description
CM VOLTAGE OUTPUT SOT26 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
2.7V ~ 5.5V
Manufacturer
Diodes Incorporated
Current - Output
8mA
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Function
Current Monitor
Mounting Type
Surface Mount
Sensing Method
High/Low-Side
Package / Case
SOT-23-6
Accuracy
±0.1%
Supplier Device Package
SOT-26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,894
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.68500$16.85
25$1.49320$37.33
100$1.28170$128.17
250$1.18092$295.23
500$1.12042$560.21
1,000$1.07060$1,070.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00905$3,027.15
6,000$0.97892$5,873.52
9,000$0.96382$8,674.38
15,000$0.94711$14,206.65
21,000$0.93734$19,684.14
30,000$0.92794$27,838.20
Manufacturers Standard Package