


ZXCT181QA3W6-7 | |
---|---|
DigiKey Part Number | 31-ZXCT181QA3W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181QA3W6-7CT-ND - Cut Tape (CT) 31-ZXCT181QA3W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181QA3W6-7 |
Description | CM VOLTAGE OUTPUT SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
25 | $1.44520 | $36.13 |
100 | $1.24230 | $124.23 |
250 | $1.14496 | $286.24 |
500 | $1.08648 | $543.24 |
1,000 | $1.03812 | $1,038.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97840 | $2,935.20 |
6,000 | $0.94919 | $5,695.14 |
9,000 | $0.93456 | $8,411.04 |
15,000 | $0.91835 | $13,775.25 |
21,000 | $0.90888 | $19,086.48 |
30,000 | $0.89976 | $26,992.80 |
75,000 | $0.88015 | $66,011.25 |