New Product
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT180QA2W5-7

DigiKey Part Number
31-ZXCT180QA2W5-7TR-ND - Tape & Reel (TR)
31-ZXCT180QA2W5-7CT-ND - Cut Tape (CT)
31-ZXCT180QA2W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT180QA2W5-7
Description
CM VOLTAGE OUTPUT SOT25 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
8mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.49400$14.94
25$1.32680$33.17
100$1.13640$113.64
250$1.04672$261.68
500$0.99222$496.11
1,000$0.94747$947.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89215$2,676.45
6,000$0.86510$5,190.60
9,000$0.85154$7,663.86
15,000$0.83651$12,547.65
21,000$0.82774$17,382.54
30,000$0.81929$24,578.70
75,000$0.80112$60,084.00
Manufacturers Standard Package