AL5809 Simple Two-Terminal +/-5% Constant-Current Linear Regulator

Excellent temperature stability and current accuracy from Diodes' constant-current linear regulator

Image of Diodes AL5809-xxQ Two-Terminal Constant Current Linear LED DriverThe Diodes Incorporated AL5809 is a constant-current linear LED driver and provides a cost-effective two pin solution. It has an excellent temperature stability of 20 ppm/°C and current accuracy of ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed-output current versions, removing the need for external current-setting resistors, creating a simple solution for linear driving LEDs. It supports both the high-side and low-side driving of LED chains.

The AL5809 turns on immediately and can swing from 2.5 V up to 60 V enabling drive long LED chains. The floating ground, 60 V voltage rating between input and output pins is designed to withstand the high peak voltage incurred in offline applications.

The AL5809 is available in thermally robust package PowerDI-123 or SOD-123 package.

Features Applications
  • Robust power package up to 1.2 W for PowerDI-123
  • -40°C to +125°C temperature range
  • ±5% LED current tolerance over temperature
  • (15 mA, 20 mA, 30 mA, 40 mA, 50 mA, 60 mA, 90 mA, 120 mA, and 150 mA) available in PowerDI-123 package
  • (15 mA, 20 mA, 30 mA, 40 mA, and 50 mA) available in SOD-123 package, and other current options available by request
  • Constant-current with low temperature drift and high power supply rejection ratio
  • 2.5 V to 60 V operating voltage between two terminals
  • Available in PowerDI-123 and SOD-123 in “Green” molding compound (No Br, Sb) with lead-free finish/RoHS compliant
  • Offline LED lamps
  • LED power supplies
  • White goods
  • LED signs
  • Instrumentation illumination

AL5809 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC LED DRVR LIN PWM 120MA PDI123AL5809-120P1-7IC LED DRVR LIN PWM 120MA PDI1230 - Immediate$3.62View Details
IC LED DRVR LIN PWM 150MA PDI123AL5809-150P1-7IC LED DRVR LIN PWM 150MA PDI1231584 - Immediate$3.62View Details
IC LED DRVR LIN PWM 15MA PDI123AL5809-15P1-7IC LED DRVR LIN PWM 15MA PDI12345874 - Immediate$3.29View Details
IC LED DRVR LIN PWM 15MA SOD123AL5809-15S1-7IC LED DRVR LIN PWM 15MA SOD12367069 - Immediate
54000 - Factory Stock
$3.29View Details
IC LED DRVR LIN PWM 20MA PDI123AL5809-20P1-7IC LED DRVR LIN PWM 20MA PDI12310466 - Immediate$3.29View Details
IC LED DRVR LIN PWM 20MA SOD123AL5809-20S1-7IC LED DRVR LIN PWM 20MA SOD1238896 - Immediate$3.29View Details
IC LED DRVR LIN PWM 30MA PDI123AL5809-30P1-7IC LED DRVR LIN PWM 30MA PDI1230 - Immediate$3.29View Details
IC LED DRVR LIN PWM 30MA SOD123AL5809-30S1-7IC LED DRVR LIN PWM 30MA SOD1233472 - Immediate
33000 - Factory Stock
$3.29View Details
IC LED DRVR LIN PWM 40MA PDI123AL5809-40P1-7IC LED DRVR LIN PWM 40MA PDI123149474 - Immediate$3.54View Details
IC LED DRVR LIN PWM 40MA SOD123AL5809-40S1-7IC LED DRVR LIN PWM 40MA SOD1231181 - Immediate
54000 - Factory Stock
$3.29View Details
IC LED DRVR LIN PWM 50MA PDI123AL5809-50P1-7IC LED DRVR LIN PWM 50MA PDI123100181 - Immediate$2.38View Details
IC LED DRVR LIN PWM 50MA SOD123AL5809-50S1-7IC LED DRVR LIN PWM 50MA SOD123103060 - Immediate
27000 - Factory Stock
$3.29View Details
IC LED DRVR LIN PWM 60MA PDI123AL5809-60P1-7IC LED DRVR LIN PWM 60MA PDI12329454 - Immediate$3.95View Details
IC LED DRVR LIN PWM 90MA PDI123AL5809-90P1-7IC LED DRVR LIN PWM 90MA PDI1233630 - Immediate$3.62View Details
Published: 2015-01-26