
AL5809-90P1-7 | |
|---|---|
DigiKey Part Number | AL5809-90P1-7DITR-ND - Tape & Reel (TR) AL5809-90P1-7DICT-ND - Cut Tape (CT) AL5809-90P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-90P1-7 |
Description | IC LED DRVR LIN PWM 90MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 90mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.31520 | $57.88 |
| 100 | $2.00600 | $200.60 |
| 250 | $1.85840 | $464.60 |
| 500 | $1.76960 | $884.80 |
| 1,000 | $1.69651 | $1,696.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56526 | $4,695.78 |


