
AL5809-60P1-7 | |
|---|---|
DigiKey Part Number | AL5809-60P1-7DITR-ND - Tape & Reel (TR) AL5809-60P1-7DICT-ND - Cut Tape (CT) AL5809-60P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-60P1-7 |
Description | IC LED DRVR LIN PWM 60MA PDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-60P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.82160 | $70.54 |
| 100 | $2.45580 | $245.58 |
| 250 | $2.28064 | $570.16 |
| 500 | $2.17508 | $1,087.54 |
| 1,000 | $2.08810 | $2,088.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.98072 | $5,942.16 |
| 6,000 | $1.92818 | $11,569.08 |
| 9,000 | $1.90186 | $17,116.74 |
| 15,000 | $1.87270 | $28,090.50 |
| 21,000 | $1.85566 | $38,968.86 |
| 30,000 | $1.83927 | $55,178.10 |


