LED Driver IC 1 Output Linear Dimming 30mA SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-30S1-7

DigiKey Part Number
AL5809-30S1-7DITR-ND - Tape & Reel (TR)
AL5809-30S1-7DICT-ND - Cut Tape (CT)
AL5809-30S1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-30S1-7
Description
IC LED DRVR LIN PWM 30MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 30mA SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
30mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.36000$23.60
25$2.10160$52.54
100$1.81860$181.86
250$1.68276$420.69
500$1.60106$800.53
1,000$1.53380$1,533.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.45077$4,352.31
6,000$1.41010$8,460.60
9,000$1.38973$12,507.57
15,000$1.36717$20,507.55
21,000$1.35398$28,433.58
30,000$1.34131$40,239.30
Manufacturers Standard Package