
AL5809-50S1-7 | |
|---|---|
DigiKey Part Number | AL5809-50S1-7DITR-ND - Tape & Reel (TR) AL5809-50S1-7DICT-ND - Cut Tape (CT) AL5809-50S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-50S1-7 |
Description | IC LED DRVR LIN PWM 50MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.36000 | $23.60 |
| 25 | $2.10160 | $52.54 |
| 100 | $1.81860 | $181.86 |
| 250 | $1.68276 | $420.69 |
| 500 | $1.60106 | $800.53 |
| 1,000 | $1.53380 | $1,533.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45077 | $4,352.31 |
| 6,000 | $1.41010 | $8,460.60 |
| 9,000 | $1.38973 | $12,507.57 |
| 15,000 | $1.36717 | $20,507.55 |
| 21,000 | $1.35398 | $28,433.58 |
| 30,000 | $1.34131 | $40,239.30 |


