VOF-130 Series AC/DC Power Supplies
CUI’s VOF-130 series power supplies are ideal for space-constrained industrial, telecom, and IT equipment applications
CUI’s VOF-130 series compact, open frame AC/DC power supplies are packaged in a low profile, industry standard 2" x 3" footprint and feature active power factor correction. These power supplies are ideal for space-constrained industrial, telecom, and IT equipment applications. Offering a 130 W power output rating with forced air cooling and available with an open-frame, baseplate, or covered design.
- 130 W
- Active power factor correction (PFC)
- Temperature range: -30°C to +70°C
- 80 VAC to 264 VAC input
- CISPR32 EN 55032 Class B compliant
- 2” x 3” open frame chassis
- Enclosed or with baseplate cooling
- 12 VDC to 48 VDC output options
- Industrial
- Telecom
- IT equipment
VOF-130 Series AC/DC Power Supplies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | VOF-130-12 | AC/DC CONVERTER 12V 130W | 20 - Immediate | $596.34 | View Details |
![]() | ![]() | VOF-130-48 | AC/DC CONVERTER 48V 130W | 24 - Immediate | $596.34 | View Details |
![]() | ![]() | VOF-130-24 | AC/DC CONVERTER 24V 130W | 15 - Immediate | $596.34 | View Details |
![]() | ![]() | VOF-130-36 | AC/DC CONVERTER 36V 130W | 22 - Immediate | $596.34 | View Details |
![]() | ![]() | VOF-130-36-BP | AC/DC CONVERTER 36V 130W | 16 - Immediate | $664.63 | View Details |
![]() | ![]() | VOF-130-12-CNF | AC/DC CONVERTER 12V 130W | 0 - Immediate | $707.19 | View Details |
![]() | ![]() | VOF-130-48-CNF | AC/DC CONVERTER 48V 130W | 21 - Immediate | $707.19 | View Details |
![]() | ![]() | VOF-130-12-BP | AC/DC CONVERTER 12V 130W | 14 - Immediate | $664.63 | View Details |
![]() | ![]() | VOF-130-24-CNF | AC/DC CONVERTER 24V 130W | 0 - Immediate | $707.19 | View Details |
![]() | ![]() | VOF-130-36-CNF | AC/DC CONVERTER 36V 130W | 0 - Immediate | $628.98 | View Details |
![]() | ![]() | VOF-130-48-BP | AC/DC CONVERTER 48V 130W | 16 - Immediate | $664.63 | View Details |
![]() | ![]() | VOF-130-24-BP | AC/DC CONVERTER 24V 130W | 13 - Immediate | $664.63 | View Details |