VOF-130-12-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-130-48-BP

DigiKey Part Number
179-VOF-130-48-BP-ND
Manufacturer
Manufacturer Product Number
VOF-130-48-BP
Description
AC/DC CONVERTER 48V 130W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-130-48-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Baseplate, PFC
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$664.63000$664.63
5$632.98400$3,164.92
16$611.06688$9,777.07
32$598.36656$19,147.73
64$585.93563$37,499.88
112$576.08518$64,521.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.