
VOF-130-12-BP | |
---|---|
DigiKey Part Number | 179-VOF-130-12-BP-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-12-BP |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-12-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Baseplate, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $664.63000 | $664.63 |
5 | $632.98400 | $3,164.92 |
16 | $611.06688 | $9,777.07 |
32 | $598.36656 | $19,147.73 |
64 | $585.93563 | $37,499.88 |
112 | $576.08518 | $64,521.54 |