
VOF-130-36 | |
---|---|
DigiKey Part Number | 179-VOF-130-36-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-36 |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.40000 | $599.40 |
5 | $570.92800 | $2,854.64 |
10 | $559.05400 | $5,590.54 |
25 | $543.75560 | $13,593.89 |
50 | $532.45700 | $26,622.85 |
100 | $521.39360 | $52,139.36 |