222A, 222B, 222C, and 223A Series Switches

CTS Electronic Components introduces the 222A, 222B, 222C, and 223A series momentary tactile switches

Image of CTS 222A-B-B and 223A Series SwitchesThe CTS 222A, 222B, 222C, and 223A series tactile switches are available in a variety of sizes, in surface-mount or through-hole styles, and with actuator height and actuation force options. The momentary tactile switch is a widely used switch type with applications in security systems, HVAC systems, medical and industrial equipment and instrumentation, and consumer products. The robust construction and material allow reliable use and operation over a wide range of applications.

Features
  • Robust construction
  • Positive tactile feel
  • Multiple compact size options
  • Standard through-hole and gull wing terminals available
  • Variety of switch heights
  • Choice of actuation force
  • Optional 1 M cycle long life for many styles
  • Optional sealed construction

222A Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12V222AMVBARSWITCH TACTILE SPST-NO 0.05A 12V35963 - Immediate$1.79View Details
SWITCH TACTILE SPST-NO 0.05A 12V222ADVBASWITCH TACTILE SPST-NO 0.05A 12V6897 - Immediate$2.04View Details

222B Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12V222BMVBARSWITCH TACTILE SPST-NO 0.05A 12V4095 - Immediate$2.20View Details

222C Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12V222CMVBARSWITCH TACTILE SPST-NO 0.05A 12V1785 - Immediate$1.96View Details
SWITCH TACTILE SPST-NO 0.05A 12V222CJVBARSWITCH TACTILE SPST-NO 0.05A 12V4654 - Immediate$2.37View Details

223A Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SWITCH TACTILE SPST-NO 0.05A 12V223AMVAARSWITCH TACTILE SPST-NO 0.05A 12V9858 - ImmediateView Details
SWITCH TACTILE SPST-NO 0.05A 12V223AJVAARSWITCH TACTILE SPST-NO 0.05A 12V0 - ImmediateView Details
SWITCH TACTILE SPST-NO 0.05A 12V223AJVABRSWITCH TACTILE SPST-NO 0.05A 12V0 - ImmediateView Details
SWITCH TACTILE SPST-NO 0.05A 12V223AMVABRSWITCH TACTILE SPST-NO 0.05A 12V0 - ImmediateView Details
Published: 2015-11-04