222AMVBAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222AMVBAR

DigiKey Part Number
119-222AMVBARTR-ND - Tape & Reel (TR)
119-222AMVBARCT-ND - Cut Tape (CT)
119-222AMVBARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222AMVBAR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
222AMVBAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.58300$15.83
25$1.47840$36.96
100$1.32820$132.82
250$1.23160$307.90
500$1.16226$581.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.09699$1,096.99
2,000$1.03638$2,072.76
3,000$1.00325$3,009.75
5,000$0.96402$4,820.10
7,000$0.93974$6,578.18
10,000$0.91534$9,153.40
25,000$0.85891$21,472.75
50,000$0.82192$41,096.00
100,000$0.78952$78,952.00
Manufacturers Standard Package