222CJVBAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222CJVBAR

DigiKey Part Number
119-222CJVBARTR-ND - Tape & Reel (TR)
119-222CJVBARCT-ND - Cut Tape (CT)
119-222CJVBARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222CJVBAR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.05800$20.58
25$1.92960$48.24
100$1.72950$172.95
250$1.60292$400.73
500$1.51254$756.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$1.39754$1,816.80
2,600$1.32190$3,436.94
3,900$1.28086$4,995.35
6,500$1.23251$8,011.31
9,100$1.20274$10,944.93
13,000$1.17292$15,247.96
32,500$1.10437$35,892.03
65,000$1.05977$68,885.05
Manufacturers Standard Package