



222CMVBAR | |
|---|---|
DigiKey Part Number | 119-222CMVBARTR-ND - Tape & Reel (TR) 119-222CMVBARCT-ND - Cut Tape (CT) 119-222CMVBARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222CMVBAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.68100 | $16.81 |
| 25 | $1.57280 | $39.32 |
| 100 | $1.41220 | $141.22 |
| 250 | $1.30960 | $327.40 |
| 500 | $1.23568 | $617.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1.14144 | $1,483.87 |
| 2,600 | $1.07915 | $2,805.79 |
| 3,900 | $1.04523 | $4,076.40 |
| 6,500 | $1.00523 | $6,534.00 |
| 9,100 | $0.98054 | $8,922.91 |
| 13,000 | $0.95580 | $12,425.40 |
| 32,500 | $0.89878 | $29,210.35 |
| 65,000 | $0.86159 | $56,003.35 |

